TI TPIC6A595DWR
| Manufacturer | |
| MPN | TPIC6A595DWR |
| LCSC Part # | C2863342 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Power supply logic 8-bit shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Series | TPIC | |
| Number of Elements | 1 | |
| Output Current | 350mA | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2603 | $ 2.26 |
| 10+ | $ 2.2067 | $ 22.07 |
| 30+ | $ 2.1693 | $ 65.08 |
| 100+ | $ 2.1335 | $ 213.35 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Open-drain | |
| Series | TPIC | |
| Number of Elements | 1 | |
| Output Current | 350mA | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



