TI CY74FCT543ATSOC
| Manufacturer | |
| MPN | CY74FCT543ATSOC |
| LCSC Part # | C2863309 |
| Packaging | SOIC-24 |
| Customer # | |
| Key Attributes | 8-BIT LATCHED REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Edge rate controllable;Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Quiescent Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’FCT543T octal latched transceivers contain two sets of eight D-type latches with separate latch-enable (LEAB, LEBA) and output-enable (OEAB, OEBA) inputs for each set to permit independent control of input and output in either direction of data flow. For data flow from A to B, for example, the A-to-B enable (CEAB) input must be low in order to enter data from A or to take data from B, as indicated in the function table. With CEAB low, a low signal on the A-to-B latch-enable (LEAB) input makes the A-to-B latches transparent; a subsequent low-to-high transition of the LEAB signal puts the A latches in the storage mode and their outputs no longer change with the A inputs. With CEAB and OEAB low, the 3-state B-output buffers are active and reflect the data present at the output of the A latches. Control of data from B to A is similar, but uses CEBA, LEBA, and OEBA inputs.
These devices are fully specified for partial-power-down applications using Ioff. The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- Ioff Supports Partial-Power-Down Mode Operation
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3-State Outputs
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Separation Controls for Data Flow in Each Direction
- Back-to-Back Latches for Storage
- CY54FCT543T:
- 48-mA Output Sink Current
- 12-mA Output Source Current
- CY74FCT543T:
- 64-mA Output Sink Current
- 32-mA Output Source Current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7297 | $ 2.73 |
| 10+ | $ 2.2894 | $ 22.89 |
| 30+ | $ 2.0134 | $ 60.40 |
| 100+ | $ 1.731 | $ 173.10 |
| 500+ | $ 1.605 | $ 802.50 |
| 1,000+ | $ 1.5491 | $ 1549.10 |
Standard Packaging25/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

