LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP3995ITLX-1.8/NOPB product image
  • LP3995ITLX-1.8/NOPB thumbnail 1
  • LP3995ITLX-1.8/NOPB thumbnail 2
  • LP3995ITLX-1.8/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP3995ITLX-1.8/NOPBRoHS

Manufacturer
MPN
LP3995ITLX-1.8/NOPB
LCSC Part #
C2863264
Packaging
DSBGA-5
Customer #
Key Attributes
150mA, low-dropout regulator with active output discharge and bypass functionality
Datasheetpdf iconTI LP3995ITLX-1.8/NOPB
In-Stock: 3,005
3,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3088$ 0.31
10+$ 0.2682$ 2.68
30+$ 0.2503$ 7.51
100+$ 0.2275$ 22.75
500+$ 0.2178$ 108.90
1,000+$ 0.2129$ 212.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDSBGA-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)85uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Output discharge;Noise bypass terminal;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LP3995 linear regulator is designed to meet the requirements of portable battery-powered applications, providing an accurate output voltage with low noise and low quiescent current. Ideally suited for powering RF and analog devices, this device can also be used to meet more general circuit needs in which a fast turnoff is essential. For battery-powered applications the low dropout and low ground current provided by the device allows the lifetime of the battery to be maximized. The Enable(/Disable) control function allows the system to further extend the battery lifetime by reducing the power consumption to virtually zero. This function also incorporates an active discharge circuit on the output for faster device shutdown. Where the fast turnoff is not required the LP3999 linear regulator is recommended. The LP3995 also features internal protection against short-circuit currents and overtemperature conditions. The LP3995 is designed to be stable with small 1-μF ceramic capacitors. The small outline of the LP3995 DSBGA package with the required ceramic capacitors can realize a system application within minimal board area. Performance is specified for a -40°C to +125°C temperature range. The LP3995 is available in fixed output voltages from 1.5 V to 3.3 V, in DSBGA or WSON packages.

Features

AI Translation
  • Input Range: 2.5 V to 6 V
  • Accurate Output Voltage: ±75 mV/2%
  • Typical Dropout with 150 mA Load: 60 mV
  • Virtually Zero Quiescent Current When Disabled
  • Low Output Voltage Noise
  • Stable With a 1-μF Output Capacitor
  • Output Current: 150 mA
  • Fast Turnon: 30 μs (Typical)
  • Fast Turnoff: 175 μs (Typical)
  • Stable With Ceramic Capacitor
  • Logic Controlled Enable
  • Fast Turnon
  • Active Disable for Fast Turnoff
  • Thermal-Overload and Short-Circuit Protection
  • -40 to +125°C Junction Temperature Range for Operation

Applications

AI Translation
  • GSM Portable Phones
  • CDMA Cellular Handsets
  • Wideband CDMA Cellular Handsets
  • Bluetooth Devices
  • Portable Information Appliances