TI LP2980AIM5X-4.7/NOPB
| Manufacturer | |
| MPN | LP2980AIM5X-4.7/NOPB |
| LCSC Part # | C2863256 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 50mA, 16V, low-dropout regulator with enable function |
| Datasheet | TI LP2980AIM5X-4.7/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 375uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 375uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The LP2980-N is a 50-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically Integrated PNP) process, the LP2980-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 120 mV at 50-mA load, and 7 mV at 1-mA load. Ground pin current: Typically 375 μA at 50-mA load, and 80 μA at 1-mA load. Sleep mode: Less than 1 - μA quiescent current when ON/OFF pin is pulled to less than 0.18 V. Minimum part count: Requires only a 1-μF capacitor on the regulator output. Precision output: Initial output voltage tolerance of ±0.5% (A grade). 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V versions available as standard products.
Features
- 2.1-V to 16-V Input Voltage Range 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V Output Versions
- Ultra-Low-Dropout Voltage Output Voltage Accuracy 0.5% (A Grade)
- Ensured 50-mA Output Current Requires Only 1-μF External Capacitance
- <1 - μA Quiescent Current When Shutdown Low Ground Pin Current at All Load Currents High Peak Current Capability (150 mA Typical)
- Wide Supply Voltage Range (16 V Maximum)
- Fast Dynamic Response to Line and Load
- Low ZOUT Over Wide Frequency Range
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Personal Digital Assistant (PDA)
- Camcorder
- Personal Stereo
- Camera
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 375uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 375uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The LP2980-N is a 50-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically Integrated PNP) process, the LP2980-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 120 mV at 50-mA load, and 7 mV at 1-mA load. Ground pin current: Typically 375 μA at 50-mA load, and 80 μA at 1-mA load. Sleep mode: Less than 1 - μA quiescent current when ON/OFF pin is pulled to less than 0.18 V. Minimum part count: Requires only a 1-μF capacitor on the regulator output. Precision output: Initial output voltage tolerance of ±0.5% (A grade). 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V versions available as standard products.
Features
- 2.1-V to 16-V Input Voltage Range 5-V, 4.7-V, 3.3-V, 3-V, and 2.5-V Output Versions
- Ultra-Low-Dropout Voltage Output Voltage Accuracy 0.5% (A Grade)
- Ensured 50-mA Output Current Requires Only 1-μF External Capacitance
- <1 - μA Quiescent Current When Shutdown Low Ground Pin Current at All Load Currents High Peak Current Capability (150 mA Typical)
- Wide Supply Voltage Range (16 V Maximum)
- Fast Dynamic Response to Line and Load
- Low ZOUT Over Wide Frequency Range
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Personal Digital Assistant (PDA)
- Camcorder
- Personal Stereo
- Camera
C2863256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



