LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV831MG/NOPB product image
  • LMV831MG/NOPB thumbnail 1
  • LMV831MG/NOPB thumbnail 2
  • LMV831MG/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV831MG/NOPBRoHS

Manufacturer
MPN
LMV831MG/NOPB
LCSC Part #
C2863234
Packaging
SC-70-5
Customer #
Key Attributes
3.3MHz Low-power CMOS, Electromagnetic Interference (EMI) Immune Operational Amplifier
Datasheetpdf iconTI LMV831MG/NOPB
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1205$ 1.12
10+$ 0.9178$ 9.18
30+$ 0.8157$ 24.47
100+$ 0.7151$ 71.51
500+$ 0.6551$ 327.55
1,000+$ 0.6243$ 624.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate2V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)91dB
Ib - Input Bias Current0.1pA
Output Current27mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current240uA
Gain Bandwidth Product3.3MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CMOS input, low-power op amp ICs featuring low input bias current, a wide temperature range of -40°C to 125°C, and excellent performance, making them a stable and reliable general-purpose solution. Additionally, the built-in EMI rejection capability minimizes interference, making these devices ideal for EMI-sensitive applications. Unity-gain stable, the LMV83x offers 3.3MHz bandwidth while consuming only 0.24mA per channel. These devices also remain stable with capacitive loads up to 200pF. The LMV83x delivers outstanding performance and efficiency in terms of power consumption and space utilization. This device family features a maximum input offset voltage of 1mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. Over a supply voltage range of 2.7V to 5.5V, the LMV83x provides 93dB PSRR and 91dB CMRR.

Features

AI Translation
  • Supply voltage: 2.7V to 5.5V
  • Supply current (per channel): 240μA
  • Maximum input offset voltage: 1mV
  • Input bias current: 0.1pA
  • GBW: 3.3MHz
  • EMIRR at 1.8GHz: 120dB
  • Input noise voltage at 1kHz: 12nV/√Hz
  • Slew rate: 2V/μs
  • Rail-to-rail output voltage swing
  • Output current drive: 30mA
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Photodiode preamplifiers
  • Piezoelectric sensors
  • Portable/battery-powered electronics
  • Filters and buffers
  • PDA and mobile phone accessories