LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM431BIMX/NOPB product image
Images for reference only

TI LM431BIMX/NOPBRoHS

Manufacturer
MPN
LM431BIMX/NOPB
LCSC Part #
C2863182
Packaging
SOIC-8
Customer #
Key Attributes
Adjustable Precision Zener Shunt Regulator
Datasheetpdf iconTI LM431BIMX/NOPB
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8697$ 0.87
10+$ 0.6929$ 6.93
30+$ 0.6045$ 18.14
100+$ 0.5161$ 51.61
500+$ 0.4625$ 231.25
1,000+$ 0.4357$ 435.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage2.5V~36V
Tolerance-
Voltage - Supply2.47V~37V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Output Current100mA
FeaturesTemperature compensation control
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM431 is a 3-terminal adjustable shunt regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5 V (VREF) up to 36 V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turnon characteristics this device is an excellent replacement for many Zener diode applications. The LM431 is available in space-saving SOIC-8, SOT-23, and TO-92 packages.

Features

AI Translation
  • Average Temperature Coefficient 50 ppm/°C
  • Temperature Compensated for Operation Over the Full Temperature Range
  • Programmable Output Voltage
  • Fast Turnon Response
  • Low-Output Noise
  • Low-Dynamic Output Impedance
  • Available in Space-Saving SOIC-8, SOT-23, and TO-92 Packages

Applications

AI Translation
  • Adjustable Voltage or Current Linear and Switching Power Supplies
  • Voltage Monitoring
  • Current Source and Sink Circuits
  • Circuits Requiring Precision References
  • Zener Diode Replacements