LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1678IDGKR product image
  • OPA1678IDGKR thumbnail 1
  • OPA1678IDGKR thumbnail 2
  • OPA1678IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1678IDGKRRoHS

Manufacturer
MPN
OPA1678IDGKR
LCSC Part #
C2863133
Packaging
VSSOP-8
Customer #
Key Attributes
OPA167x Low-Distortion Audio Operational Amplifiers
Datasheetpdf iconTI OPA1678IDGKR
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.063$ 1.06
10+$ 0.8869$ 8.87
30+$ 0.7891$ 23.67
100+$ 0.6799$ 67.99
500+$ 0.631$ 315.50
1,000+$ 0.6098$ 609.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate9V/us
Input Offset Current(Ios)10pA
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)110dB
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product16MHz
Quiescent Current2.5mA
Input Voltage Noise Density4.5nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The single-channel OPA1677, dual-channel OPA1678, and quad-channel OPA1679 (OPA167x) operational amplifiers offer higher system-level performance compared to traditional operational amplifiers commonly used in audio circuits. The OPA167x amplifiers achieve a low noise density of 4.5nV/√Hz and a low distortion of 0.0001% at 1kHz, thereby improving audio signal fidelity. These devices also provide a rail-to-rail output swing within 800mV across a 2kΩ load, increasing headroom and maximizing the dynamic range. To accommodate the power supply limitations of various types of audio products, the OPA167x operates with a supply current of only 2mA over a very wide supply voltage range of ±2.25V to ±18V (or 4.5V to 36V). These operational amplifiers are unity-gain stable and exhibit excellent dynamic behavior under various load conditions. Therefore, the OPA167x can be used in many audio circuits. The OPA167x amplifiers use fully independent internal circuitry to minimize crosstalk and are immune to inter-channel interactions even during overdrive or overload conditions.

Features

AI Translation
  • Low noise: 4.5nV/√Hz at 1 kHz
  • Low distortion: 0.0001% at 1kHz
  • High open-loop gain: 114dB
  • High common-mode rejection: 110dB
  • Low quiescent current: 2mA per channel
  • Low input bias current: 10pA (typical)
  • Slew rate: 9 V/μs
  • Wide gain bandwidth: 16 MHz (G = 1)
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
  • Single, dual, and quad versions
  • Available packages:
    • Single: SOIC-8, SOT-23
    • Dual: SOIC-8, Mini SON-8, VSSOP-8
    • Quad: Mini QFN-16, SO-14, TSSOP-14
  • Temperature range: -40°C to +85°C

Applications

AI Translation
  • Professional microphones and wireless systems
  • Professional audio mixers/control surfaces
  • Guitar amplifiers and other instrument amplifiers
  • A/V receivers
  • Automotive external amplifiers