TI SN74LVC00APWRG4
| Manufacturer | |
| MPN | SN74LVC00APWRG4 |
| LCSC Part # | C2863128 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-NAND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 2.3V;2.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC00A quadruple 2-input positive-NAND gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC00A quadruple 2-input positive-NAND gate is designed for 1.65 V to 3.6 V VCC operation. The SNx4LVC00A devices perform the Boolean function Y = (A x B)(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40 ℃ to 85 ℃, -40 ℃ to 125 ℃, and -55 ℃ to 125 ℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 ℃
- Latch-Up Performance Exceeds 250 mA
- ESD Protection Exceeds JESD 22
- 2000 V Human-Body Model
- 200 V Machine Model
- 1000 V Charged-Device Model
Applications
- AV Receivers
- Audio Docks
- Portable Blu-ray Players and Home Theater
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom/Server AC/DC Supply
- Single Controller
- Analog and Digital Solid State Drives (SSDs)
- Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2735 | $ 0.27 |
| 10+ | $ 0.267 | $ 2.67 |
| 30+ | $ 0.2621 | $ 7.86 |
| 100+ | $ 0.2572 | $ 25.72 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 2.3V;2.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC00A quadruple 2-input positive-NAND gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC00A quadruple 2-input positive-NAND gate is designed for 1.65 V to 3.6 V VCC operation. The SNx4LVC00A devices perform the Boolean function Y = (A x B)(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40 ℃ to 85 ℃, -40 ℃ to 125 ℃, and -55 ℃ to 125 ℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 ℃
- Latch-Up Performance Exceeds 250 mA
- ESD Protection Exceeds JESD 22
- 2000 V Human-Body Model
- 200 V Machine Model
- 1000 V Charged-Device Model
Applications
- AV Receivers
- Audio Docks
- Portable Blu-ray Players and Home Theater
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom/Server AC/DC Supply
- Single Controller
- Analog and Digital Solid State Drives (SSDs)
- Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards, and Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

