TI TPD4E001DPKT
| Manufacturer | |
| MPN | TPD4E001DPKT |
| LCSC Part # | C2863123 |
| Packaging | USON-6(1.6x1.6) |
| Customer # | |
| Key Attributes | 17VC Clamp 5.5A@8/20us Ipp ESD DIODE USON-6(1.6x1.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | USON-6(1.6x1.6) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 11V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E001 is a four-channel Transient Voltage Suppressor (TVS) based on an Electrostatic Discharge (ESD) protection diode array. The rated ESD shock dissipation value of the TPD4E001 reaches the highest level specified in the international standard IEC 61000-4-2 (Level 4). This device has an IO capacitance of 1.5 pF per channel, making it highly suitable for use in high-speed data IO interfaces. It features an ultra-low leakage current (maximum <1 nA), thus being suitable for precise analog measurements in applications such as blood glucose meters and heart rate monitors.
Features
- IEC 61000 - 4 - 2 ESD Protection (Level 4) - ±8kV Contact Discharge - ±15kV Air - Gap Discharge
- 5.5A Peak Pulse Current (8/20μs Pulse)
- IO Capacitance: 15pF (Typical)
- Low Leakage Current: 1nA (Maximum)
- Low Supply Current: 1nA
- 0.9V to 5.5V Supply - Voltage Range
- Space - Saving DRL, DBV, DCK, DPK, and DRS Package Options
- Alternate 2, 3, 6 - Channel options Available: TPD2E001, TPD3E001, TPD6E001
Applications
- USB 2.0
- Ethernet
- FireWire Serial Bus
- LVDS
- SVGA Video Connections
- Glucose Meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2442 | $ 1.22 |
| 50+ | $ 0.1965 | $ 9.83 |
| 250+ | $ 0.1585 | $ 39.63 |
| 500+ | $ 0.1329 | $ 66.45 |
| 2,500+ | $ 0.1216 | $ 304.00 |
| 5,000+ | $ 0.1147 | $ 573.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | USON-6(1.6x1.6) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 5.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 11V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E001 is a four-channel Transient Voltage Suppressor (TVS) based on an Electrostatic Discharge (ESD) protection diode array. The rated ESD shock dissipation value of the TPD4E001 reaches the highest level specified in the international standard IEC 61000-4-2 (Level 4). This device has an IO capacitance of 1.5 pF per channel, making it highly suitable for use in high-speed data IO interfaces. It features an ultra-low leakage current (maximum <1 nA), thus being suitable for precise analog measurements in applications such as blood glucose meters and heart rate monitors.
Features
- IEC 61000 - 4 - 2 ESD Protection (Level 4) - ±8kV Contact Discharge - ±15kV Air - Gap Discharge
- 5.5A Peak Pulse Current (8/20μs Pulse)
- IO Capacitance: 15pF (Typical)
- Low Leakage Current: 1nA (Maximum)
- Low Supply Current: 1nA
- 0.9V to 5.5V Supply - Voltage Range
- Space - Saving DRL, DBV, DCK, DPK, and DRS Package Options
- Alternate 2, 3, 6 - Channel options Available: TPD2E001, TPD3E001, TPD6E001
Applications
- USB 2.0
- Ethernet
- FireWire Serial Bus
- LVDS
- SVGA Video Connections
- Glucose Meters
C2863123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



