TI SN74AHC04MDREP
| Produttore | |
| Cod. Prod. | SN74AHC04MDREP |
| Cod. LCSC | C2863112 |
| Imballo | SOIC-14 |
| Numero Cliente | |
| Attr. chiave | 2uA 2V~5.5V 6 7.5ns@5V,50pF SOIC-14 Gates and Inverters RoHS |
| Scheda Tecnica | TI SN74AHC04MDREP |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Logic Family | 74AHC | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Logic Family | 74AHC |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
SN74AHC04 contains six independent inverters, implementing the Boolean function Y = NOT A.
Caratteristiche
Traduzione AI
- Controlled baseline
- Single assembly/test site, single manufacturing site
- Extended temperature performance, operating temperature range: -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) support
- Enhanced product change notification
- Qualification records Device qualification conforms to JEDEC and industry standards, ensuring reliable operation across the extended temperature range. Qualification testing includes, but is not limited to, Highly Accelerated Stress Test (HAST) or Biased 85/85, Temperature Cycling, Autoclave or Unbiased HAST, Electromigration, Bond Intermetallic Life, and Mold Compound Life. Such qualification testing does not imply that the device is suitable for use beyond the specified performance and environmental limits.
- EPIC™ (Enhanced Performance Implanted CMOS) process
- Operating supply voltage range: 2 V to 5.5 V Vcc
- ESD protection exceeding 150 V (Machine Model, C = 200 pF, R = 0)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Logic Family | 74AHC | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TI | |
| Imballo | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Logic Family | 74AHC |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
SN74AHC04 contains six independent inverters, implementing the Boolean function Y = NOT A.
Caratteristiche
Traduzione AI
- Controlled baseline
- Single assembly/test site, single manufacturing site
- Extended temperature performance, operating temperature range: -55℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) support
- Enhanced product change notification
- Qualification records Device qualification conforms to JEDEC and industry standards, ensuring reliable operation across the extended temperature range. Qualification testing includes, but is not limited to, Highly Accelerated Stress Test (HAST) or Biased 85/85, Temperature Cycling, Autoclave or Unbiased HAST, Electromigration, Bond Intermetallic Life, and Mold Compound Life. Such qualification testing does not imply that the device is suitable for use beyond the specified performance and environmental limits.
- EPIC™ (Enhanced Performance Implanted CMOS) process
- Operating supply voltage range: 2 V to 5.5 V Vcc
- ESD protection exceeding 150 V (Machine Model, C = 200 pF, R = 0)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

