TI LM20CIM7X/NOPB
| Manufacturer | |
| Mfr. Part # | LM20CIM7X/NOPB |
| LCSC Part # | C2863108 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 2.4-V, 10-uA, SC70, DSBGA Temperature Sensor |
| Description | -55℃~+130℃ ±5℃ 2.4V~5.5V SC-70-5 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,160 
4,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4791 | $ 0.48 |
10+ | $ 0.3756 | $ 3.76 |
30+ | $ 0.3308 | $ 9.92 |
100+ | $ 0.2751 | $ 27.51 |
500+ | $ 0.2504 | $ 125.20 |
1,000+ | $ 0.235 | $ 235.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$