LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UA78L05AILPR product image
  • UA78L05AILPR thumbnail 1
  • UA78L05AILPR thumbnail 2
  • UA78L05AILPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UA78L05AILPRRoHS

Manufacturer
MPN
UA78L05AILPR
LCSC Part #
C2863062
Packaging
TO-92-3
Customer #
Key Attributes
Positive-Voltage Linear Regulators
Datasheetpdf iconTI UA78L05AILPR
In-Stock: 2,009
2,009 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4193$ 0.42
10+$ 0.3705$ 3.71
30+$ 0.3462$ 10.39
100+$ 0.3218$ 32.18
500+$ 0.3007$ 150.35
1,000+$ 0.2942$ 294.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-92-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)4.2mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage20V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

3-Terminal Linear Regulators • Output Current Up to 100 mA No External Components Internal Thermal-Overload Protection Internal Short-Circuit Current Limiting

Features

AI Translation
  • 3-Terminal Linear Regulators
  • Output Current Up to 100 mA
  • No External Components
  • Internal Thermal-Overload Protection
  • Internal Short-Circuit Current Limiting

Applications

AI Translation
  • Computing and Servers
  • On-Card Regulation Telecommunications
  • White Goods
  • Chemical or Gas Sensors Field Transmitter: Temperature Sensors Flow Meters