TI BQ27546YZFT-G1
| Manufacturer | |
| MPN | BQ27546YZFT-G1 |
| LCSC Part # | C2863061 |
| Packaging | DSBGA-15 |
| Customer # | |
| Key Attributes | Lithium Battery DSBGA-15 Battery Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 8uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Monitoring IC |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1493 | $ 2.15 |
| 10+ | $ 2.1001 | $ 21.00 |
| 30+ | $ 2.0664 | $ 61.99 |
| 100+ | $ 2.0326 | $ 203.26 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 8uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Monitoring IC |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Operating Voltage | 2.8V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Monitoring IC |
Report an ErrorShow similar products (0) >
C2863061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



