LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT14QPWRQ1 product image
  • SN74HCT14QPWRQ1 thumbnail 1
  • SN74HCT14QPWRQ1 thumbnail 2
  • SN74HCT14QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCT14QPWRQ1RoHS

Manufacturer
MPN
SN74HCT14QPWRQ1
LCSC Part #
C2863057
Packaging
TSSOP-14
Customer #
Key Attributes
HEX SCHMITT-TRIGGER INVERTER
Datasheetpdf iconTI SN74HCT14QPWRQ1
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7605$ 0.76
10+$ 0.613$ 6.13
30+$ 0.5384$ 16.15
100+$ 0.4654$ 46.54
500+$ 0.4216$ 210.80
1,000+$ 0.3989$ 398.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input TypeSchmitt trigger
Logic Family74HCT
Voltage - Supply4.5V~5.5V
Output Logic Level - Low400mV
Propagation Delay30ns@5.5V,50pF
FeaturesNoise suppression function
Input Logic Level - Low500mV~600mV
Input Logic Level - High1.9V~2.1V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High3.7V
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74HCT14 device contains six independent inverters. The device performs the Boolean function Y = A(overline) in positive logic.