TI SN74LVC1G14QDRYRQ1
| Manufacturer | |
| MPN | SN74LVC1G14QDRYRQ1 |
| LCSC Part # | C2863041 |
| Packaging | SON-6(1x1.4) |
| Customer # | |
| Key Attributes | Single-channel Schmitt trigger inverter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| output type | Push-pull | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - High | 1.16V~3.33V | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 640mV~2.29V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13ns@1.8V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| output type | Push-pull | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - High | 1.16V~3.33V | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 640mV~2.29V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13ns@1.8V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2984 | $ 1.49 |
| 50+ | $ 0.2335 | $ 11.68 |
| 150+ | $ 0.2057 | $ 30.86 |
| 500+ | $ 0.171 | $ 85.50 |
| 2,500+ | $ 0.1556 | $ 389.00 |
| 5,000+ | $ 0.1463 | $ 731.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| output type | Push-pull | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - High | 1.16V~3.33V | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 640mV~2.29V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13ns@1.8V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| output type | Push-pull | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - High | 1.16V~3.33V | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 640mV~2.29V | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13ns@1.8V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
C2863041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



