LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24125RHLT product image
  • BQ24125RHLT thumbnail 1
  • BQ24125RHLT thumbnail 2
  • BQ24125RHLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ24125RHLTRoHS

Manufacturer
MPN
BQ24125RHLT
LCSC Part #
C2863039
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
4.35V~16V Lithium Battery 1~3 2A VQFN-20-EP(3.5x4.5) Battery Chargers ICs RoHS
Datasheetpdf iconTI BQ24125RHLT
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8984$ 5.90
10+$ 5.0778$ 50.78
30+$ 4.5777$ 137.33
100+$ 4.1578$ 415.78
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingVQFN-20-EP(3.5x4.5)
End-Off Voltage-
Voltage - Supply4.35V~16V
Interface-
Operating Temperature-40℃~+125℃
Supply Current (Iq)315uA
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1~3
Charge Current - Max2A
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The bqSWITCHER™ series are highly integrated Liion and Li-polymer switched-mode charge management devices targeted at a wide range of portable applications. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status, and charge termination, in a small, thermally enhanced QFN package. The bqSWITCHER charges the battery in three phases: conditioning, constant current, and constant voltage. Charge is terminated based on userselectable minimum current level. A programmable charge timer provides a safety backup for charge termination. The bqSWITCHER automatically restarts the charge cycle if the battery voltage falls below an internal threshold. The bqSWITCHER automatically enters sleep mode when VCC supply is removed.

Features

AI Translation
  • Enhanced EMI Performance
  • Integrated Power FETs For Up To 2-A Charge Rate
  • Suitable For 1-, 2-, or 3-Cell Li-Ion and Li-Polymer Battery Packs
  • Synchronous Fixed-Frequency PWM Controller Operating at 1.1 MHz With 0% to 100% Duty Cycle
  • High-Accuracy Voltage and Current Regulation
  • Status Outputs For LED or Host Processor Interface Indicates Charge-In-Progress, Charge Completion, Fault, and AC-Adapter Present Conditions
  • 20-V Absolute Maximum Voltage Rating on IN and OUT Pins
  • Accurate High-Side Battery Current Sensing
  • Battery Temperature Monitoring
  • Automatic Sleep Mode for Low Power Consumption
  • Reverse Leakage Protection Prevents Battery Drainage
  • Thermal Shutdown and Protection
  • Built-In Battery Detection
  • Available in 20-pin 3.5mm×4.5mm QFN Package

Applications

AI Translation
  • Handheld Products
  • Portable Media Players
  • Industrial and Medical Equipment
  • Portable Equipment
  • Portable DVD Players