TI ADC101S021CIMFX/NOPB
| Manufacturer | |
| Mfr. Part # | ADC101S021CIMFX/NOPB |
| LCSC Part # | C2862998 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Single Channel, 10-Bit A/D Converter |
| Description | -40℃~+85℃ SPI 2.7V~5.25V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9222 | $ 1.92 |
10+ | $ 1.6218 | $ 16.22 |
30+ | $ 1.4332 | $ 43.00 |
100+ | $ 1.2416 | $ 124.16 |
500+ | $ 1.1543 | $ 577.15 |
1,000+ | $ 1.1159 | $ 1115.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$