LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC4541IDGKR product image
  • TLC4541IDGKR thumbnail 1
  • TLC4541IDGKR thumbnail 2
  • TLC4541IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC4541IDGKRRoHS

Manufacturer
MPN
TLC4541IDGKR
LCSC Part #
C2862820
Packaging
VSSOP-8
Customer #
Key Attributes
200-KSPS Sampling Rate Built-In Conversion Clock 16-Bit Low Power Miniature CMOS Analog-to-Digital Converters
Datasheetpdf iconTI TLC4541IDGKR
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 27.2243$ 27.22
30+$ 26.0404$ 781.21
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)5uA
Voltage - Supply5V
Number of Channels1
Integral non - linearity2.5LSB
Clock/OscillatorBuilt-in
Clock Frequency15MHz
FeaturesSynchronous triggering;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)200kHz;16
S/N Ratio85dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC4541 and TLC4545 are a family of high performance, 16-bit, low power, miniature CMOS analog-to-digital converters (ADCs). These devices operate from a single 5-V supply. Devices are available with single, dual, or single pseudo-differential inputs. All of these devices have a chip select (CS), serial clock (SCLK), and serial data output (SDO) that provides a direct 3-wire interface to the serial port of most popular host microprocessors (SPI interface). When interfaced with a DSP, a frame sync signal (FS) is used to indicate the start of a serial data frame on either pin 1 (CS) or pin 7 (FS) for the TLC4541. The TLC4545 ADC connects to the DSP via pin 1 only (CS). The TLC4541 and TLC4545 are designed to operate with low power consumption. The power saving feature is further enhanced with an auto-power down mode. This product family features a high-speed serial link to modern host processors with an external SCLK up to 15 MHz. Both families use a built-in oscillator as the conversion clock, providing a 2.94 μs maximum conversion time.

Features

AI Translation
  • 200-KSPS Sampling Rate
  • Built-In Conversion Clock
  • INL: ±2.5 LSB Max, DNL: 2 to −1 LSB Max
  • SINAD = 84.5 dB, SFDR = 95 dB, THD = 94 dB at 15 kHz fin, 200 KSPS
  • SPI/DSP-Compatible Serial Interfaces With SCLK Input up to 15 MHz
  • Single 5-V Supply
  • Rail-to-Rail Analog Input With 500 kHz BW
  • Two Input Options Available:
    • TLC4541 - Single Channel Input
    • TLC4545 - Single Channel, Pseudo-differential Input (TLC4541)
  • Optimized DSP Interface - Requires FS Input Only
  • Low Power With Auto-Power Down
    • Operating Current: 3.5 mA
    • Auto-Power Down Current: 5 μA
  • Pin Compatible 12/14/16-Bit Family in 8-Pin SOIC and MSOP Packages

Applications

AI Translation
  • ATE System
  • Industrial Process Control Measurement
  • Motor Control