TI BQ78PL116RGZR
| Manufacturer | |
| MPN | BQ78PL116RGZR |
| LCSC Part # | C2862786 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | PowerLAN Master Gateway Battery Management Controller With PowerPump Cell Balancing Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Trickle charging;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~4.5V | |
| The Chip Type | Balancing IC;Protection IC | |
| Interface | SMBus | |
| Balance Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.6953 | $ 25.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Features | Trickle charging;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.5V~4.5V | |
| The Chip Type | Balancing IC;Protection IC | |
| Interface | SMBus | |
| Balance Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

