TI TPS53688RSBR
| Manufacturer | |
| MPN | TPS53688RSBR |
| LCSC Part # | C2862733 |
| Packaging | QFN-40 |
| Customer # | |
| Key Attributes | Dual-Channel (N + M ≤ 8 phase) D-CAP+ Step-Down Digital Multiphase Controller with VR13.HCSVID |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | QFN-40 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | External compensation;Cycle-by-cycle current limiting;Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Function | Step-down type | |
| Output Voltage | 250mV~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2268 | $ 4.23 |
| 10+ | $ 4.1193 | $ 41.19 |
| 30+ | $ 4.0461 | $ 121.38 |
| 100+ | $ 3.9745 | $ 397.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



