LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7741BDWR product image
  • ISO7741BDWR thumbnail 1
  • ISO7741BDWR thumbnail 2
  • ISO7741BDWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO7741BDWRRoHS

Manufacturer
MPN
ISO7741BDWR
LCSC Part #
C2862696
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Enhanced high-speed four-channel digital isolator with excellent EMC performance
Datasheetpdf iconTI ISO7741BDWR
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9719$ 2.97
10+$ 2.5357$ 25.36
30+$ 2.277$ 68.31
100+$ 1.901$ 190.10
500+$ 1.7806$ 890.30
1,000+$ 1.7252$ 1725.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)10.7ns
Number of Forward Channels3
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels1
Operating Temperature-55℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 100Mbps data transfer rate
  • Robust isolation barrier:
    • 100-year expected lifetime at 1500VRMS working voltage

    • Up to 5000VRMS isolation rating
    • Up to 12.8kV surge capability
    • ±100kV/μs typical CMTI
  • Wide supply voltage range: 2.25V to 5.5V
  • 2.25V to 5.5V level translation
  • Wide temperature range: -55℃ to +125℃
  • Low propagation delay: 10.7ns typical (powered by 5V supply)
  • Excellent EMC performance
  • System-level ESD, EFT, and surge immunity
  • ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
  • Low emissions
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Automotive version available: ISO774x-Q1
  • Safety-related certifications:
    • ISO774x devices are high-performance quad-channel digital isolators offering 5000VRMS (DW package) and 3000VRMS (DBQ package) isolation ratings compliant with UL 1577. The device family features reinforced isolation ratings compliant with VDE, CSA, TUV, and CQC standards.
    • DIN V VDE V 0884-11:2017-01
    • UL 1577 Component Recognition Program
    • CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 60950-1 and EN 61010-1
    • All certifications completed

Applications

AI Translation
  • Industrial Automation
    • Motor Control
    • Power Supply
    • Photovoltaic Inverters
  • Medical Devices