TI AMC1336QDWVRQ1
| Manufacturer | |
| MPN | AMC1336QDWVRQ1 |
| LCSC Part # | C2862664 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | Small, High-Precision, Reinforced Isolated Delta-Sigma Modulator for Voltage Sensing Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Bipolar input;Digital filtering | |
| Data Rate | 82kHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Serial | |
| Voltage - Supply | 3V~5.5V | |
| Integral non - linearity | 1.6LSB | |
| Resolution (Bits) | 16;82kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1336-Q1 is a precision, delta-sigma (ΔΣ) modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 VPEAK according to the DIN VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different commonmode voltage levels and protects lower-voltage parts from damage. The unique wide, bipolar, ±1-V input voltage range of the AMC1336-Q1 and its high input resistance support direct connection of the device to resistive dividers in high-voltage applications. When used with a digital filter (for instance, as integrated in the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontroller families) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87 dB at a data rate of 82 kSPS. On the high-side, the AMC1336-Q1 is supplied by a 3.3-V or 5-V power supply. The isolated digital interface operates from a 3.0-V, 3.3-V or 5-V power supply. The AMC1336-Q1 performance is specified over the extended industrial temperature range of -40°C to +125°C.
Features
- AEC-Q100 qualified for automotive applications: – Temperature grade 1: -40°C to 125°C, TA
- Input structure optimized for voltage measurements
- Input voltage range: ±1 V
- Input resistance: 1.5 MΩ (typ)
- Excellent DC performance
- Offset error: ±0.5 mV (max)
- Offset drift: ±4 μV/°C (max)
- Gain error: ±0.2% (max)
- Gain drift: ±40 ppm/°C (max)
- Transient immunity: 115 kV/μs (typ)
- Missing high-side supply detection
- Safety-related certifications: 8000-VPEAK reinforced isolation per DIN VDE V 0884-11: 2017-01; 5700-VRMS isolation for 1 minute per UL1577; IEC 62368-1 end equipment standard
Applications
- Isolated AC and DC voltage measurement in HEV/EV on-board chargers (OBC)
- Isolated AC and DC voltage measurement in HEV/EV DC/DC converters
- Isolated AC and DC voltage measurement in HEV/EV traction inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6649$ 4.6183 | $ 4.62 |
| 10+ | $ 4.1054$ 4.0644 | $ 40.64 |
| 30+ | $ 3.8207$ 3.7825 | $ 113.48 |
| 100+ | $ 3.4401$ 3.4057 | $ 340.57 |
| 500+ | $ 3.3019$ 3.2689 | $ 1634.45 |
| 1,000+ | $ 3.245$ 3.2126 | $ 3212.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Bipolar input;Digital filtering | |
| Data Rate | 82kHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Serial | |
| Voltage - Supply | 3V~5.5V | |
| Integral non - linearity | 1.6LSB | |
| Resolution (Bits) | 16;82kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1336-Q1 is a precision, delta-sigma (ΔΣ) modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 VPEAK according to the DIN VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different commonmode voltage levels and protects lower-voltage parts from damage. The unique wide, bipolar, ±1-V input voltage range of the AMC1336-Q1 and its high input resistance support direct connection of the device to resistive dividers in high-voltage applications. When used with a digital filter (for instance, as integrated in the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontroller families) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87 dB at a data rate of 82 kSPS. On the high-side, the AMC1336-Q1 is supplied by a 3.3-V or 5-V power supply. The isolated digital interface operates from a 3.0-V, 3.3-V or 5-V power supply. The AMC1336-Q1 performance is specified over the extended industrial temperature range of -40°C to +125°C.
Features
- AEC-Q100 qualified for automotive applications: – Temperature grade 1: -40°C to 125°C, TA
- Input structure optimized for voltage measurements
- Input voltage range: ±1 V
- Input resistance: 1.5 MΩ (typ)
- Excellent DC performance
- Offset error: ±0.5 mV (max)
- Offset drift: ±4 μV/°C (max)
- Gain error: ±0.2% (max)
- Gain drift: ±40 ppm/°C (max)
- Transient immunity: 115 kV/μs (typ)
- Missing high-side supply detection
- Safety-related certifications: 8000-VPEAK reinforced isolation per DIN VDE V 0884-11: 2017-01; 5700-VRMS isolation for 1 minute per UL1577; IEC 62368-1 end equipment standard
Applications
- Isolated AC and DC voltage measurement in HEV/EV on-board chargers (OBC)
- Isolated AC and DC voltage measurement in HEV/EV DC/DC converters
- Isolated AC and DC voltage measurement in HEV/EV traction inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

