TI TS5N412DBQR
| Manufacturer | |
| MPN | TS5N412DBQR |
| LCSC Part # | C2862652 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER HIGH-BANDWIDTH BUS SWITCH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 3Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Con | 80pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 3Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Con | 80pF |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9505 | $ 1.95 |
| 10+ | $ 1.9002 | $ 19.00 |
| 30+ | $ 1.8677 | $ 56.03 |
| 100+ | $ 1.8353 | $ 183.53 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 3Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Con | 80pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 3Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Con | 80pF |
Report an ErrorShow similar products (0) >
C2862652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QS4A205QG8 | RENESAS | QSOP-16 | 10 | $ 4.2071 | ||
| ADG794BRQZ | ADI | QSOP-16-150mil | 21 | $ 1.7929 | ||
| ADG774ABRQZ-REEL7 | ADI | QSOP-16-150mil | 3 | $7.8312 $7.991 | ||
| QS4A205QG | RENESAS | QSOP-16 | 0 | $ 7.5382 | ||
| PI5V330AQEX | DIODES | QSOP-16-150mil | 0 | $ 0.815 | ||
| TS5L100DBQRG4 | TI | SSOP-16-150mil | 0 | $ 1.9866 | ||
| FSAV330QSCX | onsemi | QSOP-16 | 0 | $ 0.6186 | ||
| ADG774BRQZ | ADI | QSOP-16-150mil | 0 | $ 2.8016 | ||
| ADG774BRQZ-REEL | ADI | QSOP-16-150mil | 0 | $ 4.3712 |

