LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS74DR product image
  • SN74HCS74DR thumbnail 1
  • SN74HCS74DR thumbnail 2
  • SN74HCS74DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS74DRRoHS

Manufacturer
MPN
SN74HCS74DR
LCSC Part #
C2862638
Packaging
SOIC-14
Customer #
Key Attributes
Dual positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, clear and preset functions
Datasheetpdf iconTI SN74HCS74DR
In-Stock: 2,115
2,115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3384$ 1.69
50+$ 0.2557$ 12.79
150+$ 0.2153$ 32.30
500+$ 0.1794$ 89.70
2,500+$ 0.1695$ 423.75
5,000+$ 0.1635$ 817.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingSOIC-14
Voltage - Supply2V~6V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74HCS Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)7.8mA
Current - Output Low(IOL)7.8mA
Setup Time6ns
Quiescent Current2uA
Hold Time-
Propagation Delay15ns@6V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device contains two independent D-type positive-edge-triggered flip-flops. All inputs include Schmitt-trigger action to accommodate slow or noisy input signals. Setting the preset (PRE) input low drives the output high. Setting the clear (CLR) input low resets the output low. The preset and clear functions are asynchronous and independent of all other input levels. When PRE and CLR are inactive (high), data meeting the setup time requirements at the data (D) input is transferred to the outputs (Q, Q̄) on the positive edge of the clock (CLK) pulse. Clock triggering occurs at a specific voltage level and is not directly related to the rise time of the CLK input signal. After the hold time interval has elapsed, data at the data (D) input may be changed without affecting the levels at the outputs (Q, Q̄).

Features

AI Translation
  • Wide supply voltage range: 2V to 6V
  • Schmitt-trigger inputs for slow or noisy input signals
  • Low power consumption
  • ICC typical: 100nA
  • Input leakage current typical: ±100nA
  • Output drive: ±7.8mA at 6V
  • Operating ambient temperature range: -40℃ to +125℃, TA

Applications

AI Translation
  • Convert momentary switch to toggle switch
  • Maintain signal input during controller reset
  • Slow edge rate signals for operation in high-noise environments
  • Divide clock signal by two