TI TPS2231PWR
| Manufacturer | |
| MPN | TPS2231PWR |
| LCSC Part # | C2862582 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ExpressCard Power Interface Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+120℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.3A | |
| Control Input Logic | Active Low | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 3V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0012 | $ 3.00 |
| 10+ | $ 2.5471 | $ 25.47 |
| 30+ | $ 2.2623 | $ 67.87 |
| 100+ | $ 1.9726 | $ 197.26 |
| 500+ | $ 1.8408 | $ 920.40 |
| 1,000+ | $ 1.7838 | $ 1783.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+120℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.3A | |
| Control Input Logic | Active Low | |
| RDS(on) | 45mΩ | |
| Operating Voltage | 3V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



