TI DCP012415DBP-U/700
| Manufacturer | |
| MPN | DCP012415DBP-U/700 |
| LCSC Part # | C2862505 |
| Packaging | SOP-7-2.54mm |
| Customer # | |
| Key Attributes | 1W, 1000V RMS isolated non-regulated DC/DC converter module |
| Datasheet | TI DCP012415DBP-U/700 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7-2.54mm | |
| Ripple | 20mV | |
| Iout | 33mA | |
| Output Voltage | 15V;-15V | |
| Isolation voltage | 1kV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Frequency synchronization | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7-2.54mm | |
| Ripple | 20mV | |
| Iout | 33mA | |
| Output Voltage | 15V;-15V |
| Type | Description | |
|---|---|---|
| Isolation voltage | 1kV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Frequency synchronization | |
| Output Power | 1W |
Introduction
The DCP01B series is a 1W isolated non-regulated DC/DC converter module. Devices in the DCP01B series feature on-chip device protection and require only a few external components to provide additional functions, such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCP01B series are well-suited for a variety of applications and offer an easy-to-use solution for applications that require signal path isolation.
Features
- 1kV isolation (working): 1-second test
- Continuous voltage across isolation barrier: 60VDC/42.5VAC
- UL1950 certified components
- EN55022 Class B EMC performance
- 7-pin PDIP and 7-pin SOP packages
- Input voltage: 5V, 15V, or 24V
- Output voltage: ±5V, ±6.5V, ±12V, or ±15V
- Device-to-device synchronization
- Overtemperature protection
- Short-circuit protection
- High efficiency
Applications
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.9088 | $ 24.91 |
| 10+ | $ 24.0453 | $ 240.45 |
Standard Packaging700/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7-2.54mm | |
| Ripple | 20mV | |
| Iout | 33mA | |
| Output Voltage | 15V;-15V | |
| Isolation voltage | 1kV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Frequency synchronization | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOP-7-2.54mm | |
| Ripple | 20mV | |
| Iout | 33mA | |
| Output Voltage | 15V;-15V |
| Type | Description | |
|---|---|---|
| Isolation voltage | 1kV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Frequency synchronization | |
| Output Power | 1W |
Introduction
The DCP01B series is a 1W isolated non-regulated DC/DC converter module. Devices in the DCP01B series feature on-chip device protection and require only a few external components to provide additional functions, such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCP01B series are well-suited for a variety of applications and offer an easy-to-use solution for applications that require signal path isolation.
Features
- 1kV isolation (working): 1-second test
- Continuous voltage across isolation barrier: 60VDC/42.5VAC
- UL1950 certified components
- EN55022 Class B EMC performance
- 7-pin PDIP and 7-pin SOP packages
- Input voltage: 5V, 15V, or 24V
- Output voltage: ±5V, ±6.5V, ±12V, or ±15V
- Device-to-device synchronization
- Overtemperature protection
- Short-circuit protection
- High efficiency
Applications
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
C2862505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

