TI LM25119QPSQX/NOPB
| Manufacturer | |
| MPN | LM25119QPSQX/NOPB |
| LCSC Part # | C2862504 |
| Packaging | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | WQFN-32-EP(5x5) DC DC Switching Controllers RoHS |
| Datasheet | TI LM25119QPSQX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | - | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | - | |
| Topology | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Frequency - Switching | - | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | - | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | - | |
| Topology | - | |
| Operating Voltage | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Frequency - Switching | - | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | - |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8948 | $ 7.89 |
| 10+ | $ 7.6939 | $ 76.94 |
| 30+ | $ 7.5594 | $ 226.78 |
| 100+ | $ 7.4249 | $ 742.49 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | - | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | - | |
| Topology | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Frequency - Switching | - | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Synchronous Rectifier | - | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Number of Channels | - | |
| Topology | - | |
| Operating Voltage | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | - | |
| Output Current | - | |
| Frequency - Switching | - | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | - |
Help & FeedbackShow similar products (0) >
C2862504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



