TI TLV62569PDDCT
| Manufacturer | |
| MPN | TLV62569PDDCT |
| LCSC Part # | C2862385 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1.5MHz Step-down type Adjustable 2A 600mV~5.5V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV62569 is a synchronous step-down DC-DC converter optimized for high efficiency and compact solutions. The integrated switches support output currents up to 2A. Under moderate to heavy load conditions, the device operates in PWM mode at a switching frequency of 1.5MHz. Under light load conditions, the device automatically enters Power Save Mode (PSM) to maintain high efficiency across the full load current range. In shutdown, quiescent current is reduced to below 2μA. The output voltage of the TLV62569 is adjustable via an external resistor divider. An internal soft-start circuit limits inrush current during startup. Additional features include output overcurrent protection, thermal shutdown, and a power-good output. The device is available in SOT23 and SOT563 packages.
Features
- Up to 95% efficiency
- Low RDS(ON), switchable between 100mΩ and 60mΩ
- Input voltage range: 2.5V to 5.5V
- Adjustable output voltage: 0.6V to VIN
- Power save mode for light-load efficiency
- 100% duty cycle for minimum dropout
- 35μA quiescent current
- 1.5MHz typical switching frequency
- Power good output
- Overcurrent protection
- Internal soft-start
- Thermal shutdown protection
- Small outline transistor (SOT) package
- Pin-compatible with TLV62568
- Use TLV62569 with WEBENCH PowerDesigner to create custom designs
Applications
- General-purpose point-of-load (POL) power supplies
- Set-top boxes
- Network IP cameras
- Wireless routers
- Hard disk drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0826 | $ 0.41 |
| 50+ | $ 0.0807 | $ 4.04 |
| 250+ | $ 0.0795 | $ 19.88 |
| 500+ | $ 0.0782 | $ 39.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV62569 is a synchronous step-down DC-DC converter optimized for high efficiency and compact solutions. The integrated switches support output currents up to 2A. Under moderate to heavy load conditions, the device operates in PWM mode at a switching frequency of 1.5MHz. Under light load conditions, the device automatically enters Power Save Mode (PSM) to maintain high efficiency across the full load current range. In shutdown, quiescent current is reduced to below 2μA. The output voltage of the TLV62569 is adjustable via an external resistor divider. An internal soft-start circuit limits inrush current during startup. Additional features include output overcurrent protection, thermal shutdown, and a power-good output. The device is available in SOT23 and SOT563 packages.
Features
- Up to 95% efficiency
- Low RDS(ON), switchable between 100mΩ and 60mΩ
- Input voltage range: 2.5V to 5.5V
- Adjustable output voltage: 0.6V to VIN
- Power save mode for light-load efficiency
- 100% duty cycle for minimum dropout
- 35μA quiescent current
- 1.5MHz typical switching frequency
- Power good output
- Overcurrent protection
- Internal soft-start
- Thermal shutdown protection
- Small outline transistor (SOT) package
- Pin-compatible with TLV62568
- Use TLV62569 with WEBENCH PowerDesigner to create custom designs
Applications
- General-purpose point-of-load (POL) power supplies
- Set-top boxes
- Network IP cameras
- Wireless routers
- Hard disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

