LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPIC6C595N product image
Images for reference only

TI TPIC6C595NRoHS

Manufacturer
MPN
TPIC6C595N
LCSC Part #
C2862263
Packaging
PDIP-16
Customer #
Key Attributes
4.5V~5.5V 1 Serial-to-Serial or Parallel PDIP-16 Shift Registers RoHS
Datasheetpdf iconTI TPIC6C595N
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7719$ 1.77
10+$ 1.4918$ 14.92
30+$ 1.3175$ 39.53
100+$ 1.1384$ 113.84
500+$ 1.057$ 528.50
1,000+$ 1.0211$ 1021.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTI
PackagingPDIP-16
Operating temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Output TypeOpen-drain
SeriesTPIC
Number of Elements1
FeaturesAsynchronous clear function;Output enable
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The TPIC6C595 is a monolithic, medium-voltage, low-current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other low-current or medium-voltage loads.

This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The device transfers data out the serial output (SER OUT) port on the rising edge of SRCK. The storage register transfers data to the output buffer when shift register clear (CLR(overline)) is high. When CLR is low, the input shift register is cleared. When output enable (G(overline)) is held high, all data in the output buffers is held low and all drain outputs are off. When G(overline) is held low, data from the storage register is transparent to the output buffers. When data in the output buffers is low, the DMOS transistor outputs are off. When data is high, the DMOS transistor outputs have sink-current capability. The SER OUT allows for cascading of the data from the shift register to additional devices.

Outputs are low-side, open-drain DMOS transistors with output ratings of 33-V to 100-mA continuous sink-current capability. Each output provides a 250-mA maximum current limit at Tc = 25℃. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2500 V of ESD protection when tested using the human-body model and the 200-V machine model.

The TPIC6C595 is characterized for operation over the operating case temperature range of -40℃ to 125℃.

Features

AI Translation
  • Low rDS(on), 7 Ω
  • Typical Avalanche Energy, 30 mJ
  • Eight Power DMOS Transistor Outputs of 100-mA Continuous Current
  • 250-mA Current Limit Capability
  • ESD Protection, 2500 V
  • Output Clamp Voltage, 33 V
  • Devices are Cascadable
  • Low-Power Consumption

Applications

AI Translation
  • Instrumentation Clusters
  • Tell-Tale Lamps
  • LED Illumination and Controls
  • Automotive Relay or Solenoids Drivers