LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA350UA product image
  • OPA350UA thumbnail 1
  • OPA350UA thumbnail 2
  • OPA350UA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA350UARoHS

Manufacturer
MPN
OPA350UA
LCSC Part #
C2862236
Packaging
SOIC-8
Customer #
Key Attributes
OPAx350 MicroAmplifier High-Speed Single-Supply Rail-to-Rail Operational Amplifier
Datasheetpdf iconTI OPA350UA
In-Stock: 742
742 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6415$ 2.64
10+$ 2.2774$ 22.77
30+$ 2.0498$ 61.49
75+$ 1.7426$ 130.70
525+$ 1.6369$ 859.37
975+$ 1.5914$ 1551.62
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate22V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Operating Temperature-55℃~+150℃
FeaturesBuilt-in compensation
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)4uV/℃
Gain Bandwidth Product38MHz
Quiescent Current5.2mA
Input Voltage Noise Density7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The OPA350 series of rail-to-rail CMOS operational amplifiers are optimized for low-voltage single-supply operation. Rail-to-rail inputs and outputs, low noise (5nV/√Hz), and high-speed operation (38MHz, 22V/μs) make the operational amplifiers well-suited for driving analog-to-digital (A/D) converters. They are also suitable for mobile phone power amplifier (PA) control loops and video processing (75Ω drive capability), as well as audio and general-purpose applications. The single-channel, dual-channel, and quad-channel versions have identical specifications to maximize design flexibility. The OPA350 series operates on a single supply as low as 2.5V, with an input common-mode voltage range from 300mV below ground to 300mV above the positive supply. With a 10kΩ load, the output voltage can swing within 10mV of the supply rails. The dual-channel and quad-channel designs have fully independent circuits to minimize crosstalk and completely eliminate interaction. The single-channel (OPA350) and dual-channel (OPA2350) are available in miniature MSOP-8 surface-mount, SO-8 surface-mount, and DIP-8 packages. The quad-channel (OPA4350) is available in space-saving SSOP-16 surface-mount and SO-14 surface-mount packages. All versions are rated for a temperature range of -40°C to 85°C and an operating temperature range of -55°C to 150°C.

Features

AI Translation
  • Rail-to-rail input
  • Rail-to-rail output (within 10mV)
  • High bandwidth: 38MHz
  • High slew rate: 22V/μs
  • Low noise: 5nV/√Hz
  • Low THD+N: 0.0006%
  • Unity-gain stable
  • Compact package
  • Single, dual, and quad channel

Applications

AI Translation
  • Mobile phone power amplifier (PA) control loop
  • Driving A/D converters
  • Video processing
  • Data acquisition
  • Process control
  • Audio processing
  • Communications
  • Active filters
  • Test equipment