TI SN74LVC1G18DCKR
| Manufacturer | |
| MPN | SN74LVC1G18DCKR |
| LCSC Part # | C2862205 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 2:1 in-phase multiplex signal separator with tri-state deselected output |
| Description | 1/2 1.65V~5.5V 10uA 4.2ns@3.3V,50pF SC-70-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
960
960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1568 | $ 0.78 |
50+ | $ 0.1217 | $ 6.09 |
150+ | $ 0.1067 | $ 16.01 |
500+ | $ 0.0879 | $ 43.95 |
3,000+ | $ 0.0796 | $ 238.80 |
6,000+ | $ 0.0745 | $ 447.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$