TI CD74HCT164M96
| Manufacturer | |
| MPN | CD74HCT164M96 |
| LCSC Part # | C2862183 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-speed CMOS logic 8-bit serial input/parallel output shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Push-Pull | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 36ns@4.5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 499
499 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4651 | $ 0.47 |
| 10+ | $ 0.3646 | $ 3.65 |
| 30+ | $ 0.316 | $ 9.48 |
| 100+ | $ 0.2723 | $ 27.23 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,000+ | $ 0.2528 | $ 252.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Push-Pull | |
| Series | 74HCT | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 36ns@4.5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



