TI PCI2040PGE
| Manufacturer | |
| MPN | PCI2040PGE |
| LCSC Part # | C2862153 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | PLASTIC QUAD FLAT PACK |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Voltage - Supply | 3.3V;5V | |
| Features | Low-Power Consumption;Plug-and-play and power-on state management |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;5V | |
| Features | Low-Power Consumption;Plug-and-play and power-on state management |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.0588 | $ 45.06 |
| 30+ | $ 42.8262 | $ 1284.79 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) | |
| Voltage - Supply | 3.3V;5V | |
| Features | Low-Power Consumption;Plug-and-play and power-on state management |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | LQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;5V | |
| Features | Low-Power Consumption;Plug-and-play and power-on state management |
Report an ErrorShow similar products (0) >
C2862153 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

