TI SN74LS14DBR
| Manufacturer | |
| MPN | SN74LS14DBR |
| LCSC Part # | C2862119 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | Noise suppression function | |
| Logic Family | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Schmitt trigger | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.4V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Each circuit in SNx414 and SNx4LS14 functions as an inverter. However, because of the Schmitt-Trigger action, they have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals.
Features
AI Translation
- Operation From Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Applications
AI Translation
- HVAC Gateways
- Residential Ductless Air Conditioning Outdoor Units
- Robotic Controls
- Industrial Stepper Motors
- Power Meter and Power Analyzers
- Digital Input Modules for Factory Automation
In-Stock: 413
413 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6029 | $ 0.60 |
| 10+ | $ 0.5314 | $ 5.31 |
| 30+ | $ 0.4956 | $ 14.87 |
| 100+ | $ 0.4599 | $ 45.99 |
| 500+ | $ 0.4388 | $ 219.40 |
| 1,000+ | $ 0.429 | $ 429.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | Noise suppression function | |
| Logic Family | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Schmitt trigger | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.4V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Each circuit in SNx414 and SNx4LS14 functions as an inverter. However, because of the Schmitt-Trigger action, they have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals.
Features
AI Translation
- Operation From Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Applications
AI Translation
- HVAC Gateways
- Residential Ductless Air Conditioning Outdoor Units
- Robotic Controls
- Industrial Stepper Motors
- Power Meter and Power Analyzers
- Digital Input Modules for Factory Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



