TI SN74HCT08D
| Manufacturer | |
| Mfr. Part # | SN74HCT08D |
| LCSC Part # | C2862112 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-input positive AND gates |
| Description | 2uA 22ns@5.5V,50pF 4.5V~5.5V AND Gate SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1681 | $ 0.17 |
10+ | $ 0.1306 | $ 1.31 |
30+ | $ 0.1146 | $ 3.44 |
100+ | $ 0.0946 | $ 9.46 |
500+ | $ 0.0856 | $ 42.80 |
1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$