TI SN74LV32ANSR
| Manufacturer | |
| MPN | SN74LV32ANSR |
| LCSC Part # | C2862082 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | Quadruple 2-lnput Positive-Or Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;400mV;440mV;550mV | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2-input positive-OR gates is designed for 2-V to 5.5-V CC operation. The SN74LV32A device performs the Boolean function Y = A + B or Y = ¬(¬A • ¬B) in positive logic.
Features
AI Translation
- 2-V to 5.5-V CC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model, 200-V Machine Model, 1000-V Charged-Device Model
Applications
AI Translation
- Printers
- E-Meters
- Motor Controls: Permanent Magnets
- Servers and High Performance Computing
- Automotive Infotainment
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5892 | $ 0.59 |
| 10+ | $ 0.5762 | $ 5.76 |
| 30+ | $ 0.5681 | $ 17.04 |
| 100+ | $ 0.5583 | $ 55.83 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;400mV;440mV;550mV | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V;2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This quadruple 2-input positive-OR gates is designed for 2-V to 5.5-V CC operation. The SN74LV32A device performs the Boolean function Y = A + B or Y = ¬(¬A • ¬B) in positive logic.
Features
AI Translation
- 2-V to 5.5-V CC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model, 200-V Machine Model, 1000-V Charged-Device Model
Applications
AI Translation
- Printers
- E-Meters
- Motor Controls: Permanent Magnets
- Servers and High Performance Computing
- Automotive Infotainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

