TI LMZ14201HTZ/NOPB
| Manufacturer | |
| MPN | LMZ14201HTZ/NOPB |
| LCSC Part # | C2862000 |
| Packaging | TO-PMOD-7 |
| Customer # | |
| Key Attributes | 6V to 42V, 1A high output voltage power supply module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 5V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 97% | |
| Length | 10.16mm | |
| Width | 9.85mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 5V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 97% | |
| Length | 10.16mm | |
| Width | 9.85mm |
Introduction
The LMZ14201H SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution that can drive loads up to 1A and features excellent power conversion efficiency, line and load regulation, and output accuracy. The LMZ14201H uses an innovative package that improves thermal performance and supports manual or machine soldering. The LMZ14201H supports an input voltage rail range from 6V to 42V and can provide a highly accurate adjustable output voltage as low as 5V. The LMZ14201H only requires three external resistors and four external capacitors to complete the power solution. The LMZ14201H is designed to be reliable and robust and has the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limiting, and start-up capability for pre-biased outputs. A single resistor can adjust the switching frequency up to 1MHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- External soft-start and precision enable for flexible start-up sequencing and inrush current prevention
- Input UVLO and output short-circuit protection
- Junction temperature range: -40°C to 125°C
- Single exposed pad and standard pin assignment for ease of assembly and manufacturing
- Low output voltage ripple
- Pin-to-pin compatible family: LMZ14203H/2H/1H (42V max 3A, 2A, 1A), LMZ14203/2/1 (42V max 3A, 2A, 1A), LMZ12003/2/1 (20V max 3A, 2A, 1A)
- Full WEBENCH power designer support
- Output current up to 1A
- Input voltage range: 6V to 42V
- Output voltage as low as 5V
- Efficiency up to 97%
- High efficiency for reduced system heat dissipation
- No compensation required
- Low package thermal resistance
- Low radiated EMI (tested to EN 55022 Class B)
Applications
- Intermediate bus conversion to 12V and 24V power rails
- Time-critical projects
- Space-constrained applications with demanding thermal requirements
- Negative output voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.0845 | $ 19.08 |
| 30+ | $ 18.0984 | $ 542.95 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 5V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 97% | |
| Length | 10.16mm | |
| Width | 9.85mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 5V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | 1MHz | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 97% | |
| Length | 10.16mm | |
| Width | 9.85mm |
Introduction
The LMZ14201H SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution that can drive loads up to 1A and features excellent power conversion efficiency, line and load regulation, and output accuracy. The LMZ14201H uses an innovative package that improves thermal performance and supports manual or machine soldering. The LMZ14201H supports an input voltage rail range from 6V to 42V and can provide a highly accurate adjustable output voltage as low as 5V. The LMZ14201H only requires three external resistors and four external capacitors to complete the power solution. The LMZ14201H is designed to be reliable and robust and has the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limiting, and start-up capability for pre-biased outputs. A single resistor can adjust the switching frequency up to 1MHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- External soft-start and precision enable for flexible start-up sequencing and inrush current prevention
- Input UVLO and output short-circuit protection
- Junction temperature range: -40°C to 125°C
- Single exposed pad and standard pin assignment for ease of assembly and manufacturing
- Low output voltage ripple
- Pin-to-pin compatible family: LMZ14203H/2H/1H (42V max 3A, 2A, 1A), LMZ14203/2/1 (42V max 3A, 2A, 1A), LMZ12003/2/1 (20V max 3A, 2A, 1A)
- Full WEBENCH power designer support
- Output current up to 1A
- Input voltage range: 6V to 42V
- Output voltage as low as 5V
- Efficiency up to 97%
- High efficiency for reduced system heat dissipation
- No compensation required
- Low package thermal resistance
- Low radiated EMI (tested to EN 55022 Class B)
Applications
- Intermediate bus conversion to 12V and 24V power rails
- Time-critical projects
- Space-constrained applications with demanding thermal requirements
- Negative output voltage applications
C2862000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



