TI SN74LVC10ARGYR
| Manufacturer | |
| MPN | SN74LVC10ARGYR |
| LCSC Part # | C2861993 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | Triple 3-Input Positive-NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 4.7ns@3.3V | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This triple 3-input positive-NAND gate is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC10A performs the Boolean function Y = (A•B•C)(overline) or Y = A(overline) + B(overline) + C(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃ and -40℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.9 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2587 | $ 1.29 |
| 50+ | $ 0.2031 | $ 10.16 |
| 150+ | $ 0.1759 | $ 26.39 |
| 500+ | $ 0.1517 | $ 75.85 |
| 3,000+ | $ 0.1451 | $ 435.30 |
| 6,000+ | $ 0.1411 | $ 846.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 4.7ns@3.3V | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This triple 3-input positive-NAND gate is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC10A performs the Boolean function Y = (A•B•C)(overline) or Y = A(overline) + B(overline) + C(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃ and -40℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.9 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



