TI SN74AHCU04N
| Manufacturer | |
| MPN | SN74AHCU04N |
| LCSC Part # | C2861947 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 6 2uA 2V~5.5V 7ns@5V,50pF PDIP-14 Gates and Inverters RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Logic Family | 74AHCU | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Logic Family | 74AHCU |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ’AHCU04 devices contain six independent inverters. These devices perform the Boolean function Y = A(overline). Internal circuitry consists of single-stage inverters that can be used in analog applications such as crystal oscillators.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Unbuffered Outputs
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7598 | $ 0.76 |
| 10+ | $ 0.743 | $ 7.43 |
| 30+ | $ 0.7322 | $ 21.97 |
| 100+ | $ 0.7199 | $ 71.99 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Logic Family | 74AHCU | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Logic Family | 74AHCU |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ’AHCU04 devices contain six independent inverters. These devices perform the Boolean function Y = A(overline). Internal circuitry consists of single-stage inverters that can be used in analog applications such as crystal oscillators.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Unbuffered Outputs
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



