TI LM319M/NOPB
| Manufacturer | |
| MPN | LM319M/NOPB |
| LCSC Part # | C2861939 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High Speed Dual Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | - | |
| Quiescent Current | 8mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 80ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 150nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 80nA | |
| Single Supply | 5V | |
| Response Time (tr) | 80ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM119 series are precision high-speed dual comparators fabricated on a single monolithic chip. They are designed to operate over a wide range of supply voltages down to a single 5-V logic supply and ground. They have higher gain and lower input currents than devices such as the LM710. The uncommitted collector of the output stage makes the LM119 compatible with RTL, DTL, and TTL, as well as capable of driving lamps and relays at currents of up to 25 mA. The LM319A offers improved precision over the standard LM319, with tighter tolerances on offset voltage, offset current, and voltage gain. Although designed primarily for applications requiring operation from digital logic supplies, the LM119 series are fully specified for power supplies up to ±15 V. The series features faster response than the LM111, at the expense of higher power dissipation. However, the high-speed, wide operating voltage range and low package count make the LM119 more versatile than older devices such as the LM711.
Features
- Two Independent Comparators
- Operates from a Single 5-V Supply
- Typically 80-ns Response Time at ±15 V
- Minimum Fan-out of 2 Each Side
- Maximum Input Current of 1 μA Over Temperature
- Inputs and Outputs can be Isolated from System Ground
- High Common-Mode Slew Rate
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7097 | $ 0.71 |
| 10+ | $ 0.5671 | $ 5.67 |
| 30+ | $ 0.4958 | $ 14.87 |
| 100+ | $ 0.4261 | $ 42.61 |
| 500+ | $ 0.384 | $ 192.00 |
| 1,000+ | $ 0.363 | $ 363.00 |
Standard Packaging55/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | - | |
| Quiescent Current | 8mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 80ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 150nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 80nA | |
| Single Supply | 5V | |
| Response Time (tr) | 80ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM119 series are precision high-speed dual comparators fabricated on a single monolithic chip. They are designed to operate over a wide range of supply voltages down to a single 5-V logic supply and ground. They have higher gain and lower input currents than devices such as the LM710. The uncommitted collector of the output stage makes the LM119 compatible with RTL, DTL, and TTL, as well as capable of driving lamps and relays at currents of up to 25 mA. The LM319A offers improved precision over the standard LM319, with tighter tolerances on offset voltage, offset current, and voltage gain. Although designed primarily for applications requiring operation from digital logic supplies, the LM119 series are fully specified for power supplies up to ±15 V. The series features faster response than the LM111, at the expense of higher power dissipation. However, the high-speed, wide operating voltage range and low package count make the LM119 more versatile than older devices such as the LM711.
Features
- Two Independent Comparators
- Operates from a Single 5-V Supply
- Typically 80-ns Response Time at ±15 V
- Minimum Fan-out of 2 Each Side
- Maximum Input Current of 1 μA Over Temperature
- Inputs and Outputs can be Isolated from System Ground
- High Common-Mode Slew Rate
C2861939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



