TI CSD18536KTT
| Manufacturer | |
| MPN | CSD18536KTT |
| LCSC Part # | C2861901 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 349A TO-263-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.41nF | |
| Current - Continuous Drain(Id) | 349A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.84nF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.43nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.41nF | |
| Current - Continuous Drain(Id) | 349A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.84nF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.43nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 60-V, 1.3-mΩ, D2PAK (TO-263) NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultralow Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Pb-Free Terminal Plating
- RoHS Compliant
- Halogen Free
- D2PAK Plastic Package
Applications
AI Translation
- Secondary Side Synchronous Rectifier
- Motor Control
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2592 | $ 6.26 |
| 10+ | $ 5.4937 | $ 54.94 |
| 30+ | $ 5.0279 | $ 150.84 |
| 100+ | $ 4.6386 | $ 463.86 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.41nF | |
| Current - Continuous Drain(Id) | 349A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.84nF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.43nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.41nF | |
| Current - Continuous Drain(Id) | 349A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.84nF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.43nF | |
| Gate Charge(Qg) | 108nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 60-V, 1.3-mΩ, D2PAK (TO-263) NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultralow Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Pb-Free Terminal Plating
- RoHS Compliant
- Halogen Free
- D2PAK Plastic Package
Applications
AI Translation
- Secondary Side Synchronous Rectifier
- Motor Control
C2861901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



