TI CD74ACT08M96
| Manufacturer | |
| MPN | CD74ACT08M96 |
| LCSC Part # | C2861867 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Four-channel dual-input positive AND gate |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12.9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12.9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
In-Stock: 755
755 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4897 | $ 0.49 |
| 10+ | $ 0.3885 | $ 3.89 |
| 30+ | $ 0.3412 | $ 10.24 |
| 100+ | $ 0.2971 | $ 29.71 |
| 500+ | $ 0.2857 | $ 142.85 |
| 1,000+ | $ 0.2775 | $ 277.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12.9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 12.9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
C2861867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC74ACT08DR2G | onsemi | SOIC-14 | 2,530 | $ 0.2102 | ||
| SN74ACT08DR | TI | SOIC-14 | 1,657 | $ 0.413 | ||
| 74ACT08SC | onsemi | SOIC-14 | 51 | $ 0.7229 | ||
| SN74ACT08IDREP | TI | SOIC-14 | 20 | $ 3.0743 | ||
| 74ACT08SCX | onsemi | SOIC-14 | 4 | $ 0.5115 | ||
| CJ74ACT08ADN | JSCJ | SOP-14 | 3,975 | $ 0.221 | ||
| CD74HCT08M96 | TI | SOIC-14 | 2,505 | $ 0.3398 | ||
| MC74ACT08DG | onsemi | SOIC-14 | 0 | $ 0.3292 | ||
| SN74AHCT08MDREP | TI | SOIC-14 | 0 | $ 1.2224 | ||
| SN74AHCT08NS | TI | SOP-14 | 0 | $ 0.2912 |



