LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV841MG/NOPB product image
  • LMV841MG/NOPB thumbnail 1
  • LMV841MG/NOPB thumbnail 2
  • LMV841MG/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV841MG/NOPBRoHS

Manufacturer
MPN
LMV841MG/NOPB
LCSC Part #
C2861857
Packaging
SC-70-5
Customer #
Key Attributes
4.5MHz operational amplifier with CMOS input, RRIO, low power consumption, and wide supply voltage range
Datasheetpdf iconTI LMV841MG/NOPB
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6236$ 2.62
10+$ 2.2428$ 22.43
30+$ 2.0035$ 60.11
100+$ 1.6585$ 165.85
500+$ 1.5478$ 773.90
1,000+$ 1.499$ 1499.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate2.5V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)112dB
Ib - Input Bias Current0.3pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current1mA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density20nV/√Hz@1kHz
Dual Supply-5V~5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV84x devices are low-voltage, low-power op amps operating from 2.7V to 12V supply voltage with rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841 is available in a space-saving 5-pin SC70 package, the dual LMV842 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics.

Features

AI Translation
  • Compact 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
  • Wide supply voltage range: 2.7V to 12V
  • Operates at 3.3V, 5V, and ±5V rated voltages
  • Low supply current: 1mA per channel
  • Unity-gain bandwidth: 4.5MHz
  • Open-loop gain: 133dB
  • Input offset voltage: 500μV maximum
  • Input bias current: 0.3pA
  • CMRR: 112dB, PSRR: 108dB
  • Input voltage noise: 20nV/√Hz
  • Temperature range: -40°C to 125°C
  • Rail-to-rail input and output (RRIO)

Applications

AI Translation
  • High-impedance sensor interface
  • Battery-powered instrumentation
  • High-gain and instrumentation amplifiers
  • DAC buffers and active filters