TI TPS54361DPRT
| Manufacturer | |
| MPN | TPS54361DPRT |
| LCSC Part # | C2861825 |
| Packaging | WSON-10-EP(4x4) |
| Customer # | |
| Key Attributes | 4.5V to 60V input, 3.5A step-down DC-DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~2.5MHz;500kHz | |
| Features | Adjustable soft-start;Light load efficient mode;Frequency synchronization;External compensation;Operating status indication;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58.8V | |
| Output Current | 3.5A | |
| Quiescent Current | 152uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6343 | $ 4.63 |
| 10+ | $ 3.9646 | $ 39.65 |
| 30+ | $ 3.5674 | $ 107.02 |
| 250+ | $ 3.1652 | $ 791.30 |
| 500+ | $ 2.9804 | $ 1490.20 |
| 1,000+ | $ 2.8961 | $ 2896.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~2.5MHz;500kHz | |
| Features | Adjustable soft-start;Light load efficient mode;Frequency synchronization;External compensation;Operating status indication;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58.8V | |
| Output Current | 3.5A | |
| Quiescent Current | 152uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

