TI LM5045SQ/NOPB
| Manufacturer | |
| MPN | LM5045SQ/NOPB |
| LCSC Part # | C2861770 |
| Packaging | WQFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Full-Bridge PWM Controller With Integrated MOSFET Drivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 185kHz~215kHz;420kHz~540kHz | |
| Voltage - Supply | 14V~100V | |
| Topology | Full-Bridge | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 185kHz~215kHz;420kHz~540kHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 14V~100V | |
| Topology | Full-Bridge | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9198 | $ 2.92 |
| 10+ | $ 2.477 | $ 24.77 |
| 30+ | $ 2.2012 | $ 66.04 |
| 100+ | $ 1.9174 | $ 191.74 |
| 500+ | $ 1.7908 | $ 895.40 |
| 1,000+ | $ 1.7357 | $ 1735.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 185kHz~215kHz;420kHz~540kHz | |
| Voltage - Supply | 14V~100V | |
| Topology | Full-Bridge | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Frequency - Switching | 185kHz~215kHz;420kHz~540kHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 14V~100V | |
| Topology | Full-Bridge | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
C2861770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



