TI OPA2354AIDGKT
| Manufacturer | |
| MPN | OPA2354AIDGKT |
| LCSC Part # | C2861763 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 250MHz, rail-to-rail I/O CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 4.9mA | |
| Gain Bandwidth Product | 100MHz | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA×354 series of high-speed voltage-feedback CMOS operational amplifiers are designed for video applications and other applications requiring wide bandwidth. These devices are unity-gain stable and can output large currents. The differential gain is 0.02%, and the differential phase is 0.09°. The quiescent current is only 4.9 mA per channel.
The OPA×354 series operational amplifiers are optimized for operation with single or dual power supplies ranging from as low as 2.5 V (±1.25 V) to as high as 5.5 V (±2.75 V). The common-mode input range extends beyond the power supply range. The output swing is within 100 mV of the power supply rails, supporting a wide dynamic range.
For applications requiring a fully continuous output current of 100 mA, single-channel and dual-channel 8-pin HSOP PowerPAD versions are available. The single-channel version (OPA354) is available in a tiny 5-pin SOT-23 and an 8-pin HSOP PowerPAD package. The dual-channel version (OPA2354) is available in a tiny 8-pin VSSOP and an 8-pin HSOP PowerPAD package. The quad-channel version (OPA4354) is available in a 14-pin TSSOP and a 14-pin SOIC package.
The multi-channel versions feature fully independent circuits to minimize crosstalk and eliminate interaction completely. All functions are rated for an extended operating temperature range of -40°C to +125°C.
Features
- Unity-gain bandwidth: 250MHz
- High bandwidth: 100MHz GBW
- High slew rate: 150V/μs
- Low noise: 6.5nV/√Hz
- Rail-to-rail I/O
- High output current: >100mA
- Excellent video performance: differential gain: 0.02%, differential phase: 0.09°
- 0.1dB gain flatness: 40MHz
- Low input bias current: 3pA
- Quiescent current: 4.9mA
- Thermal shutdown
- Supply voltage range: 2.5V to 5.5V
- MicroSIZE and PowerPAD packages
Applications
- Video processing
- Ultrasound
- Optical networks, tunable lasers
- Photodiode transimpedance amplifiers
- Active filters
- High-speed integrators
- ADC input buffers
- DAC output amplifiers
- Barcode scanners
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7499 | $ 5.75 |
| 10+ | $ 4.9246 | $ 49.25 |
| 30+ | $ 4.4333 | $ 133.00 |
| 250+ | $ 3.9371 | $ 984.28 |
| 500+ | $ 3.7084 | $ 1854.20 |
| 1,000+ | $ 3.6047 | $ 3604.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 4.9mA | |
| Gain Bandwidth Product | 100MHz | |
| Input Voltage Noise Density | 6.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA×354 series of high-speed voltage-feedback CMOS operational amplifiers are designed for video applications and other applications requiring wide bandwidth. These devices are unity-gain stable and can output large currents. The differential gain is 0.02%, and the differential phase is 0.09°. The quiescent current is only 4.9 mA per channel.
The OPA×354 series operational amplifiers are optimized for operation with single or dual power supplies ranging from as low as 2.5 V (±1.25 V) to as high as 5.5 V (±2.75 V). The common-mode input range extends beyond the power supply range. The output swing is within 100 mV of the power supply rails, supporting a wide dynamic range.
For applications requiring a fully continuous output current of 100 mA, single-channel and dual-channel 8-pin HSOP PowerPAD versions are available. The single-channel version (OPA354) is available in a tiny 5-pin SOT-23 and an 8-pin HSOP PowerPAD package. The dual-channel version (OPA2354) is available in a tiny 8-pin VSSOP and an 8-pin HSOP PowerPAD package. The quad-channel version (OPA4354) is available in a 14-pin TSSOP and a 14-pin SOIC package.
The multi-channel versions feature fully independent circuits to minimize crosstalk and eliminate interaction completely. All functions are rated for an extended operating temperature range of -40°C to +125°C.
Features
- Unity-gain bandwidth: 250MHz
- High bandwidth: 100MHz GBW
- High slew rate: 150V/μs
- Low noise: 6.5nV/√Hz
- Rail-to-rail I/O
- High output current: >100mA
- Excellent video performance: differential gain: 0.02%, differential phase: 0.09°
- 0.1dB gain flatness: 40MHz
- Low input bias current: 3pA
- Quiescent current: 4.9mA
- Thermal shutdown
- Supply voltage range: 2.5V to 5.5V
- MicroSIZE and PowerPAD packages
Applications
- Video processing
- Ultrasound
- Optical networks, tunable lasers
- Photodiode transimpedance amplifiers
- Active filters
- High-speed integrators
- ADC input buffers
- DAC output amplifiers
- Barcode scanners
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



