LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7101QDR product image
Images for reference only

TI TPS7101QDRRoHS

Manufacturer
MPN
TPS7101QDR
LCSC Part #
C2861733
Packaging
SOIC-8
Customer #
Key Attributes
500mA, 10V low-dropout regulator with enable and reset delay functionality
Datasheetpdf iconTI TPS7101QDR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.8705$ 12.87
10+$ 11.1231$ 111.23
30+$ 10.0581$ 301.74
100+$ 9.1666$ 916.66
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8
Output Voltage1.2V~9.75V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)285uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage10V
Output TypeAdjustable
FeaturesEnable control;Operating status indication;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS71xx integrated circuits are a family of micropower low-dropout (LDO) voltage regulators. An order of magnitude reduction in dropout voltage and quiescent current over conventional LDO performance is achieved by replacing the typical pnp pass transistor with a PMOS device. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (maximum of 32 mV at an output current of 100 mA for the TPS7150) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and remains independent of output loading (typically 285 μA over the full range of output current, 0 mA to 500 mA ). These two key specifications yield a significant improvement in operating life for battery-powered systems. The LDO family also features a sleep mode; applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to 0.5 μA maximum at TJ = 25°C. Power good (PG) reports low output voltage and can be used to implement a power-on reset or a low-battery indicator. The TPS71xx is offered in 3.3-V, 4.85-V, and 5-V fixed-voltage versions and in an adjustable version (programmable over the range of 1.2 V to 9.75 V). Output voltage tolerance is specified as a maximum of 2% over line, load, and temperature ranges (3% for adjustable version). The TPS71xx family is available in PDIP (8 pin), SO (8 pin), and TSSOP (20-pin) packages. The TSSOP has a maximum height of 1.2 mm.

Features

AI Translation
  • Available in 5-V, 4.85-V, and 3.3-V Fixed-Output and Adjustable Versions
  • Very Low-Dropout Voltage... Maximum of 32 mV at I0 = 100 mA (TPS7150)
  • Very Low Quiescent Current – Independent of Load... 285 μA Typ
  • Extremely Low Sleep-State Current 0.5 μA Max
  • 2% Tolerance Over Specified Conditions For Fixed-Output Versions
  • Output Current Range of 0 mA to 500 mA
  • TSSOP Package Option Offers Reduced Component Height for Space-Critical Applications
  • Power-Good (PG) Status Output