LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65132A0YFFR product image
  • TPS65132A0YFFR thumbnail 1
  • TPS65132A0YFFR thumbnail 2
  • TPS65132A0YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS65132A0YFFRRoHS

Manufacturer
MPN
TPS65132A0YFFR
LCSC Part #
C2861696
Packaging
DSBGA-15
Customer #
Key Attributes
DSBGA-15 Special Purpose Regulators RoHS
Datasheetpdf iconTI TPS65132A0YFFR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4016$ 0.40
10+$ 0.392$ 3.92
30+$ 0.3856$ 11.57
100+$ 0.3807$ 38.07
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingDSBGA-15

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS65132 series is designed to support positive/negative drive applications. Both outputs of the device use a single-inductor solution, providing users with the most compact solution while simplifying the bill of materials and maintaining high efficiency. The device can provide optimal line and load regulation capabilities under low-noise conditions. With an input voltage range of 2.5V to 5.5V, the device is optimized for products powered by single-cell batteries (lithium-ion batteries, lithium-nickel batteries, and lithium-polymer batteries) and power rails with fixed voltages of 3.3V and 5V. Output current options of 80mA and 150mA are available and can be programmed to 40mA. Two package options, CSP and QFN, are provided.

Features

AI Translation
  • Input voltage range: 2.5V to 5.5V
  • VPOS boost converter: 4V to 6V (in 0.1V steps)
  • VNEG inverting buck-boost converter: -6V to -4V (in 0.1V steps)
  • Maximum output current: 80mA or 150mA
  • Excellent overall efficiency: >85% (ΔIOUT>10mA); >90% (|IOUT|>40mA)
  • High performance with excellent transient response
  • 1% output voltage accuracy over full temperature range
  • I²C interface programmable power-up/power-down sequencing options
  • Flexible output voltage programming
  • Programmable active output discharge
  • 1000x programmable non-volatile memory

  • UVLO and overtemperature protection
  • Two package options: 15-ball CSP; 20-pin QFN

Applications

AI Translation
  • Small and medium bipolar LCD displays
  • Smartphones, tablets
  • Cameras, GPS
  • Home automation, point-of-sale
  • Wearables (smartwatches, activity trackers)
  • General-purpose split-rail power supplies
  • Differential audio, headphone amplifiers
  • Instrumentation, op-amps, comparators
  • DAC/ADC