TI TS3A26746EYZPR
| Manufacturer | |
| MPN | TS3A26746EYZPR |
| LCSC Part # | C2861688 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | 2×2 crosspoint switch for audio applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Turn-on time | 200ns | |
| Turn-off time | 10ns | |
| Voltage - Supply | 3V~3.6V | |
| Ron | 8Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:2 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Applications | Audio | |
| Con | 140pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9337 | $ 0.93 |
| 10+ | $ 0.7522 | $ 7.52 |
| 30+ | $ 0.6598 | $ 19.79 |
| 100+ | $ 0.569 | $ 56.90 |
| 500+ | $ 0.5155 | $ 257.75 |
| 1,000+ | $ 0.488 | $ 488.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



