TI CSD23382F4
| Manufacturer | |
| MPN | CSD23382F4 |
| LCSC Part # | C2861620 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 3.5A PicoStar-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 76mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 1.35nC@6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 415
415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.133 | $ 0.67 |
| 50+ | $ 0.1105 | $ 5.53 |
| 150+ | $ 0.0989 | $ 14.84 |
| 500+ | $ 0.0893 | $ 44.65 |
| 3,000+ | $ 0.086 | $ 258.00 |
| 6,000+ | $ 0.0838 | $ 502.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 76mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 1.35nC@6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



